Rohde & Schwarz HM8118 3593.0539K02 LCR Measurement Bridge

Order Code:

64-6917

Brand: Rohde & Schwarz MPN: 3593.0539K02 EAN-13: 4250138102152

Discontinued


The Rohde & Schwarz HM8118, 3593.0539K02 is an LCR Measurement Bridge which offers a wide measuring frequency range of 20Hz to 200kHz, and a variable measuring voltage of 0.10 to 1.50 Vrms. It has a bias function for voltage 0 to 5V and a current rating of 0 to 200mA.

The HM8118 offers measurements of non ideal characteristics of real components. At the push of one button it will measure the Rs of the series equivalent circuit or the Rp of the parallel equivalent circuit of a capacitor or an inductor.

The HM8118 also calculates the derived parameters, like the quality factor Q, dissipation factor D, phase angle Theta, as well as the complex values of the impedance Z and the admittance Y.

In addition to the characterisation of passive components like L, C and R the HM8118 can determine the specific parameters of transformers, not only on the fixed frequencies 50/60 Hz and 100/120 Hz, but in the whole range of 20Hz to 200kHz.

The Rohde & Schwarz HO118 (order code 64-5503) is a Binning Interface for the HM8118 which allows the unit to operate with external hardware, which will physically sort components according to the measurement of the HM8118. Data lines for eight sorting BINs are provided, as well as control lines (ALARM, INDEX, EOM,TRIG).

What's in the Box?
Rohde & Schwarz HM8118
Power cord
Printed operating manual
HZ184 4-terminal Kelvin test cable
HZ188 4-terminal SMD component test fixture
Software CD-ROM


  • Measurement range: 20 z to 200kHz (69 steps)
  • Basic accuracy: 0.05%
  • Transformer parameter measurement
  • External capacitor bias up to 40V
  • Measurement rate: up to 12 values per second
  • Automatic or manual selection of circuit type (serial, parallel)
  • Measurement functions: L, C, R, Z, X, Y, G, B, D, Q, Δ, M, N
  • Transformer measurement: mutual inductance and ratio
  • RS-232/USB dual interface for remote control
  • Fan-less design
  • Manufacturer's part: Rohde & Schwarz HM8118
Type LCR bridge
Capacitance (max.) 100mF
Capacitance (min.) 0.01pF
Inductance (max.) 1000000mH
Inductance (min.) 1µH
Resistance (max.) 100MO
Resistance (min.) 0.01mO

Trustpilot