Rohde & Schwarz 5800.2054.02 HZC95 Fitting Kit 19" Rack Mount HMC Series

MPN
5800.2054.02
EAN-13
4250138103104
Order Code
12-8773
Country of Origin
Czech Republic
Qty Unit Price (Ex VAT)
1+ £339.17
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

Rohde & Schwarz manufactures the 5800.2054.02 HZC95 fitting kit, a meter accessory designed for use as a replacement part. The kit typically serves as a spare fitting component for various measurement instruments. This single-piece kit is ideal for maintaining and ensuring the longevity of equipment.
Type Fitting kit
Depth 370mm
Height 230mm
Misc Attribute HZC95
Weight 4.3kg
Width 500mm

Reviews

Be the first to submit a review

Trustpilot