Rohde & Schwarz 5601.8002.05 NGA142 Bench PSU 100V 2A 80W 2 Outputs

MPN
5601.8002.05
EAN-13
4250138110072
Order Code
10-4946
Country of Origin
Malaysia
  • Free UK shipping available
  • 1 Year Manufacturers Warranty
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £1719.28
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Rohde & Schwarz NGA142 is a programmable laboratory power supply unit with adjustable voltage, featuring maximum outputs of 100 V and 2 A, and a power capacity of 80 W. It is suitable for industrial and laboratory use, with dual outputs and remote control capability. This bench PSU is ideal for applications requiring precision and flexibility in voltage and current settings.
Type Bench PSU (adjustable voltage)
Output Current 80W
Output Voltage 100V
Number of Outputs 2
Manufacturers Warranty 1 Year
Input Voltage 110V AC, 115V AC, 230V AC
Calibrated to Manufacturer's standards (no certificate)
Dimensions (L x W x H) 448 x 222 x 97 mm
Height 97mm
Inputs 110 V/AC 5 A, 250 V IEC 60127-2/5 T
115 V/AC 5 A, 250 V IEC 60127-2/5 T
230 V/AC 2.5 A, 250 V IEC 60127-2/5 T
Length 448mm
Mains Supply IEC 320 C16
Max. output current 2A
Maximum Temperature +5°C
Min. temperature +40°C
Misc Attribute NGA142
Output current 2 (max.) 4A
Output voltage 2 (max.) 200V
Weight 7.3kg
Width 222mm

Reviews

Be the first to submit a review

Trustpilot