Rohde & Schwarz 3658.6470.05 Bench multimeter Digital display 1000 V 300 V

MPN
3658.6470.05
GTIN-14
04250138112533
Order Code
17-5247
Country of Origin
Malaysia
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £2495.70 £2121.34
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Rohde & Schwarz 3658.6470.05 is a precision bench multimeter designed for high-accuracy voltage measurements in laboratory and industrial settings. This model, which is also known as 3443515 - Rohde & Schwarz 3658.6470.05, features a digital display capable of measuring up to 1000 V DC and 300 V AC, ensuring it meets rigorous electrical testing needs. With its robust construction and precise readout capabilities, it is ideally suited for applications such as calibration laboratories, electronic circuit design testing, and quality assurance processes. Its ability to deliver consistent and accurate results makes it an indispensable tool for engineers requiring reliable voltage measurement in a variety of professional scenarios.
Type Bench Multimeter
Manufacturers Warranty 1 Year
Maximum DC Voltage 1000V
Maximum AC Voltage 750V
Display Counts Digital
A AC reading range (min.) 20mA
Amperage reading range AC (max.) 10A
Amperage reading range DC (min.) 20mA
Basic Accuracy 0.0075%
Current reading AC/DC
Dimensions (L x W x H) 291 x 222 x 97 mm
Frequency Range 5 Hz - 100kHz
Height 97mm
Length 291mm
Measurement type (details) True RMS
Power supply (details) 115 - 230V AC
Reading range - capacity 5 nF - 500 μF
Reading range - resistance 200 Ω - 250mΩ
Temperature Resolution 0.1°C
V AC reading range (min.) 250mV
Voltage metering AC/DC
Voltage reading range DC (min.) 250mV
Weight 2.7kg
Width 222mm

Reviews

Be the first to submit a review

Trustpilot