Rohde & Schwarz 3658.6470.03 R&S®UDS600 Bench multimeter Digital display

MPN
3658.6470.03
GTIN-14
04250138112526
Order Code
17-5245
Country of Origin
Malaysia
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £1809.77 £1538.30
10+ £1475.82
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Rohde & Schwarz 3658.6470.03 R&S®UDS600 Bench multimeter offers a precise digital display for accurate measurement tasks, ideal for engineering professionals requiring reliable data in laboratory settings. This product, also referred to as 3443514 - Rohde & Schwarz 3658.6470.03, excels with its high measurement accuracy and versatile range, making it suitable for detailed circuit analysis, component testing, and electrical engineering investigation. Its robust design ensures durability and precision in diverse applications, including quality control, R&D laboratories, and automated testing setups. With the capacity to handle complex measurement tasks, this multimeter is an essential tool for engineers aiming to optimise their diagnostic and testing capabilities.
Type Bench Multimeter
Manufacturers Warranty 1 Year
Maximum DC Voltage 1000V
Maximum AC Voltage 750V
Display Counts Digital
A AC reading range (min.) 20mA
Amperage reading range AC (max.) 10A
Amperage reading range DC (min.) 20mA
Basic Accuracy 0.0075%
Current reading AC/DC
Dimensions (L x W x H) 291 x 222 x 97 mm
Frequency Range 5 Hz - 100kHz
Height 97mm
Length 291mm
Measurement type (details) True RMS
Power supply (details) 115 - 230V AC
Reading range - capacity 5 nF - 500 μF
Reading range - resistance 200 Ω - 250mΩ
Temperature Resolution 0.1°C
V AC reading range (min.) 250mV
Voltage metering AC/DC
Voltage reading range DC (min.) 250mV
Weight 2.7kg
Width 222mm

Reviews

Be the first to submit a review

Trustpilot