Rohde & Schwarz 3658.6470.02 R&S®UDS500 Bench multimeter Graphics display

MPN
3658.6470.02
GTIN-14
04250138112502
Order Code
17-5244
Country of Origin
Malaysia
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £1454.55 £1236.37
10+ £1186.15
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Rohde & Schwarz 3658.6470.02, also referred to by the alternate description 3443516, is that embodies the precision and reliability expected from advanced measuring instruments. This R&S®UDS500 bench multimeter features a high-resolution graphics display, enabling detailed visualisation of complex measurements for enhanced analysis in laboratory and industrial environments. It is designed for a wide range of engineering applications, including circuit testing, product development, and quality assurance processes, where accurate measurement of electrical parameters is critical. Utilising state-of-the-art technology, the multimeter provides engineers with essential data for precise monitoring and evaluation, supporting tasks that demand high-precision results.
Type Bench Multimeter
Manufacturers Warranty 1 Year
Maximum DC Voltage 1000V
Maximum AC Voltage 750V
Display Counts Digital
A AC reading range (min.) 20mA
Amperage reading range AC (max.) 10A
Amperage reading range DC (min.) 20mA
Basic Accuracy 0.015%
Current reading AC/DC
Dimensions (L x W x H) 291 x 222 x 97 mm
Frequency Range 5 Hz - 100kHz
Height 97mm
Length 291mm
Measurement type (details) True RMS
Power supply (details) 115 - 230V AC
Reading range - capacity 5 nF - 500 μF
Reading range - resistance 200 Ω - 250mΩ
Temperature Resolution 0.1°C
V AC reading range (min.) 250mV
Voltage metering AC/DC
Voltage reading range DC (min.) 250mV
Weight 2.7kg
Width 222mm

Reviews

Be the first to submit a review

Trustpilot