Rohde & Schwarz 3657.2359.03 R&S®NGC102-G 32V 5A 100W Dual Output Bench PSU

MPN
3657.2359.03
EAN-13
4250138111062
Order Code
10-4939
Country of Origin
Malaysia
  • 1 Year Manufacturers Warranty
View Full Product Range (17)

Discontinued


The Rohde & Schwarz R&S®NGC102-G is a bench PSU with adjustable voltage, providing up to 32 V and 5 A, and delivering a maximum of 100 W. This programmable laboratory power supply unit, model 3657.2359.03, features two outputs suitable for diverse lab and industrial applications. It's ideal for use in environments requiring precise voltage and current adjustments.
Type Bench PSU (adjustable voltage)
Output Current 100W
Output Voltage 32V
Number of Outputs 2
Manufacturers Warranty 1 Year
Calibrated to Manufacturer's standards (no certificate)
Dimensions (L x W x H) 291 x 222 x 97 mm
Height 97mm
Length 291mm
Max. output current 5A
Misc Attribute R&S®NGC102-G
Output current 2 (max.) 5A
Technology Linear regulated PSU
Weight 2.7kg
Width 222mm

Trustpilot