Rohde & Schwarz 3657.0562.02 R&S NPA101 Power Analyser 0.05% Accuracy

MPN
3657.0562.02
EAN-13
4250138111130
Order Code
10-4935
Country of Origin
Malaysia
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £1811.08 £1539.42
10+ £1476.88
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 19/11/2026

Rohde & Schwarz manufactures the R&S®NPA101, a sophisticated mains tester for power grid diagnostics. The device features comprehensive network diagnostics capabilities, enhancing the reliability and efficiency of power supply systems. It is commonly utilised in applications requiring detailed analysis of power quality in electrical networks.
Type Network diagnostics
Frequency Range DC to 100kHz
Connector Type 4mm socket
Manufacturers Warranty 1 Year
Calibrated to Manufacturer's standards (no certificate)
Dim (L x W x H) 291 x 222 x 97 mm
Display (details) Digital
Height 97mm
Length 291mm
Reading Category CAT II 600 V
Weight 3.25kg
Width 222mm

Reviews

Be the first to submit a review

Trustpilot