Rohde & Schwarz 1333.1005P75 R&S RTB2-BNDL Digital Oscilloscope 70MHz 10 Bit DSO

MPN
1333.1005P75
EAN-13
4250138112120
Order Code
17-5243
Country of Origin
Czech Republic
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £3778.00 £3211.30
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

Rohde & Schwarz 1333.1005P75 is a digital oscilloscope, identified as the R&S RTB2-BNDL, with a bandwidth of 70 MHz and a resolution capacity of 10 bits, designed for high precision signal analysis. This oscilloscope offers a sample rate up to 20 mega-samples per second (20 MS/s), making it adept at capturing intricate waveform details crucial in electrical and electronic circuit analysis. Engineers often utilise this equipment in applications such as signal integrity validation, troubleshooting complex circuits, and performing transient signal analysis due to its ability to provide detailed insight into both static and dynamic signals. Its robust measurement capabilities make it an essential instrument in research and development settings, as well as in educational environments requiring reliable data acquisition and analysis tools.
No. of Channels 4
Bandwidth 70MHz
Type Digital
Manufacturers Warranty 1 Year
Screen Size 1280 x 800 pixels (WXGA)
Channel Memory Depth 20
Dimensions (L x W x H) 152 x 390 x 220 mm
Height 220mm
Length 152mm
Power Supply 100 - 240V AC
Resolution 10Bit
Weight 2500g
Width 390mm

Reviews

Be the first to submit a review

Trustpilot