Rode NTH50 NTH-50 On-ear headphones Black High-quality sound lightweight design

MPN
NTH50
Brand
Rode
EAN-13
0698813014903
Order Code
19-6447
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £117.02 £99.47
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Rode NTH50 are high-quality on-ear headphones designed for durability and performance. Primarily used in professional audio engineering environments, these headphones deliver precise sound quality, ensuring clarity and accuracy across a wide frequency range. Their lightweight construction makes them comfortable for extended use during studio recording sessions or broadcast monitoring. Ideal for sound engineers and audio professionals, the Rode NTH-50 headphones are built to meet the demands of critical listening and provide an optimal balance of audio fidelity and ergonomic design.
Type On ear
Cable Length 1.7m
Colour Black
Frequency Range 5Hz – 35 kHzHz
Weight 220g
Headphones Model NTH-50
Impedance 32Ω
Sound pressure 124dB

Reviews

Be the first to submit a review

Trustpilot