Rode NTH100W Over-ear headphones White Studio Headphones Corded

Order Code:

19-6446

Brand: Rode MPN: NTH100W EAN-13: 0698813010783
Qty Unit Price (Ex VAT)
1+ £155.67
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 4 working days

Rode NTH100W, 1075100, over-ear headphones are precision-engineered studio headphones designed for professional audio monitoring and mixing. These corded headphones feature high-quality drivers that deliver accurate and balanced sound reproduction, beneficial for recording engineers and sound designers who demand exceptional audio fidelity. The white design is both stylish and functional, providing comfort during extended use with memory foam ear cups that reduce background noise effectively. Commonly used in studio environments, the Rode NTH100W is tailored for applications requiring critical listening, such as in audio engineering, post-production, and broadcast settings.
Type Over-the-ear
Cable Length 2.4m
Colour White
Frequency Range 5 - 35000Hz
Headset connection 3.5 mm jack
Impedance 32Ω
Sensitivity (microphone) 110dB
Transfer Type Corded (1075100)
Weight 346g

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot