ROCOL RS56014 EASYLINE Tape Green 33m x 75mm Self-Adhesive Line Marking

MPN
RS56014
Brand
ROCOL
EAN-13
4024213560140
Order Code
10-4888
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (13)
Qty Was Unit Price (Ex VAT)
1+ £18.76 £15.95
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Rocol RS56014 Marking Tape Easy Tape is a green tape measuring 33 metres in length and 75 millimetres in width. It is ideal for marking and delineating areas in various environments. This durable tape is commonly used in industrial and safety applications to enhance visibility and organisation.
Type Marking tape
Width 75mm
Length 33m
Colour Green
Adhesive Type Natural rubber
Dimensions (L x W) 33 m x 75 mm
Material PVC
Maximum Temperature +60°C
Min. temperature -30°C
Series EasyTape
Thickness 0.15mm

Reviews

Be the first to submit a review

Trustpilot