ROCOL RS56013 EASYLINE Marking Tape 33m x 75mm Blue Self-Adhesive

MPN
RS56013
Brand
ROCOL
EAN-13
4024213560133
Order Code
10-4887
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £17.85
10+ £16.89
50+ £16.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

Rocol's RS56013 marking tape, known as Easy Tape, comes in blue and measures 33 metres in length by 75 millimetres in width. This durable tape is perfect for marking floors, aisles, and hazard areas in industrial and commercial settings. Its robust design ensures long-lasting performance even in high-traffic locations.
Type Marking tape
Width 75mm
Length 33m
Colour Blue
Adhesive Type Natural rubber
Dimensions (L x W) 33 m x 75 mm
Material PVC
Maximum Temperature +60°C
Min. temperature -30°C
Series EasyTape
Thickness 0.15mm

Reviews

Be the first to submit a review

Trustpilot