ROCOL RS56012 EASYLINE Marking Tape Red 33m x 75mm Long-lasting adhesive

MPN
RS56012
Brand
ROCOL
EAN-13
4024213560126
Order Code
10-4886
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (13)
Qty Was Unit Price (Ex VAT)
1+ £18.91 £16.07
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

Rocol manufactures the RS56012 marking tape, known for its red Easy Tape design. This tape measures 33 metres by 75 millimetres, making it ideal for clear, bold markings. Typically used for safety demarcation and organisational tasks, it ensures visibility and precision.
Type Marking tape
Width 75mm
Length 33m
Colour Red
Adhesive Type Natural rubber
Dimensions (L x W) 33 m x 75 mm
Material PVC
Maximum Temperature +60°C
Min. temperature -30°C
Series EasyTape
Thickness 0.15mm

Reviews

Be the first to submit a review

Trustpilot