ROCOL RS56003 EASYLINE Marking Tape 33m x 50mm Blue Self-Adhesive

MPN
RS56003
Brand
ROCOL
EAN-13
4024213560034
Order Code
10-4880
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £11.90
10+ £11.19
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 60 in stock

Rocol's RS56003 marking tape, known as Easy Tape, is blue and measures 33 metres in length and 50 millimetres in width. This high-quality tape is ideal for marking floors, creating safety lines, and delineating work areas. It is designed for use in industrial and commercial settings, ensuring clear and effective visual communication.
Type Marking tape
Width 50mm
Length 33m
Colour Blue
Adhesive Type Natural rubber
Dimensions (L x W) 33 m x 50 mm
Material PVC
Maximum Temperature +60°C
Min. temperature -30°C
Series EasyTape
Thickness 0.15mm

Reviews

Be the first to submit a review

Trustpilot