ROCOL RS56002 EASYLINE Tape Red 33m x 50mm Self-Adhesive Marking Tape

MPN
RS56002
Brand
ROCOL
EAN-13
4024213560027
Order Code
10-4879
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £11.90
10+ £11.19
50+ £10.97
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 19 in stock

Rocol's Easy Tape Red Marking Tape features dimensions of 33 m x 50 mm and is offered as a singular piece. This high-visibility tape is ideal for marking hazards, creating pathways, or sectioning off areas on factory floors. Designed for durability, it is suitable for both indoor and outdoor applications.
Type Marking tape
Width 50mm
Length 33m
Colour Red
Adhesive Type Natural rubber
Dimensions (L x W) 33 m x 50 mm
Material PVC
Maximum Temperature +60°C
Min. temperature -30°C
Series EasyTape
Thickness 0.15mm

Reviews

Be the first to submit a review

Trustpilot