ROCOL RS56001 EASYLINE Tape Yellow 33m x 50mm Self-Adhesive Marking Tape

MPN
RS56001
Brand
ROCOL
EAN-13
4024213560010
Order Code
10-4878
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £13.00
10+ £11.60
50+ £11.35
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Rocol's RS56001 marking tape, also known as Easy Tape Yellow, measures 33 metres in length and 50 millimetres in width. This high-visibility tape is ideal for marking out hazardous areas, aisles, or lanes in industrial and warehouse settings. It is easy to apply and helps improve safety by providing clear and durable demarcation.
Type Marking tape
Width 50mm
Length 33m
Colour Yellow
Adhesive Type Natural rubber
Dimensions (L x W) 33 m x 50 mm
Material PVC
Maximum Temperature +60°C
Min. temperature -30°C
Series EasyTape
Thickness 0.15mm

Reviews

Be the first to submit a review

Trustpilot