ROCOL RS39041 FOMBLIN RT15 GREASE 100g Resists Aging in Harsh Conditions

MPN
RS39041
Brand
ROCOL
EAN-13
5024747390410
Order Code
10-4871
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £188.00 £172.54
10+ £167.99
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Rocol FOMBLIN RT15 Grease is a high-performance PFPE grease designed to provide superior lubrication and protection. Its anti-seize properties make it ideal for use in demanding chemical and industrial environments. This 100 g product, identified as RS39041, is commonly used in applications requiring reliable and long-lasting grease.
Type PFPE grease
Dispensing Method Tube
Volume 100g
Maximum Temperature 200°C
Min. temperature -20°C

Reviews

Be the first to submit a review

Trustpilot