ROCOL 30042 Steamseal High Pressure Pipe Sealant 400g

MPN
30042
Brand
ROCOL
EAN-13
5024747300426
Order Code
84-4601
Country of Origin
United Kingdom
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £17.56
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 20 in stock

Hard-setting but flexible, compound from Rocol, suitable for pipes, flanges and face joints.


  • Heavy duty industrial black pipe jointing compound
  • Efficient sealing to 193 bar (2800psi)
  • Can be used in high and low pressure steam, water and air
  • Temperature range of -20°C to 600°C
  • Supplied in can of 400g
  • Manufacturer's part 30042
Type Pipe sealant
Colour Black
Package Size 400g
Package Type Can
Food ProcessingSafe No
Capacity 400g

Reviews

Be the first to submit a review

Trustpilot