Robnor PX806C/BK/050/RAP Epoxy Potting Compound Twin Pack 50g

MPN
PX806C/BK/050/RAP
Brand
Robnor
Order Code
87-0490
Country of Origin
United Kingdom
  • Free UK shipping available
  • Quickly find another product in this range by Weight / Volume:

    50 100 250 500 1kg
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £11.07
5+ £9.95
10+ £8.99
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 9 in stockAdditional quantity lead time 8 weeks

Robnor PX806C/BK/050/RAP Epoxy Potting Compound Twin Pack 50g - Hard-tough black epoxy resin with high electrical resistance.

The characteristics of PX806C ensure high performance and durability even in challenging conditions. Black in colour and carrying a UL94-V0 flame retardant rating, this hard-tough epoxy exhibits high thermal conductivity and high electrical resistivity under elevated temperatures. PX806C also provides good impact strength, as well as improved stress relief and crack protection.

Recommended Applications:
Designed for general-purpose potting of PCB's and electronic components, this resin offers very good adhesion to a wide variety of substrates. It is also suitable for use on low surface energy substrates when used in conjunction with a pre-treatment or primer.

Robnor ResinLab PX806C is RoHS and REACH compliant. Other pack sizes are available on request. Dispensed in a packet weighing 50g.


  • Application Key Properties
  • Electrical potting
  • Encapsulation
  • Transformers
  • High electrical insulating characteristics
  • High thermal conductivity
  • Good impact strength
  • Long pot life
  • UL approved to 3mm


Type Potting compound
Colour Black
Dispensing Method Packet
Weight / Volume 50
Application Key Properties

Reviews

Be the first to submit a review

Trustpilot