Rittal --Conrad SK 3240.700 659350

Rittal Brand: Rittal
Rittal 3240700 is a fan filter designed for optimal enclosure venting and is recognised by the alternate description 3386690 - Rittal 3240700. This product operates at 230 volts and consumes 37.3 watts, featuring dimensions of 255 by 255 by 129 millimetres. It is engineered to ensure efficient air circulation and cooling within electrical enclosures, making it ideal for use in control panels and server cabinets where thermal management is crucial. The robust construction and high airflow capacity enable reliable performance in demanding environments, contributing to the longevity and stability of housed electronics.
Description Image Product Buy Pricing (Ex VAT) Type Colour Content Depth Degree of protection (IP) Dimensions Height IP Rating Filter class Max. Current Consumption Max. temperature Material Maximum Temperature Min. temperature Minimum Operating Temperature Noise emission (max.) Product Type Operating Voltage Width Weight
Rittal 3240700 Fan filter 230V 37.3W 255x255x129mm for enclosure venting
Rittal 3240700 Fan filter 230V 37.3W 255x255x129mm for enclosure venting
Standard range
Order code: 17-5225
MPN: 3240700

Despatched within 4 working days - 16 in stock
1+ £121.32
Price per unit Ex VAT
SK 3240.700 Grey (RAL 7035) 1 129mm (W x H x D) 255 x 255 x 129 mm 255mm IP54, IP55, IP56 0.21A +55°C +55°C -30°C -30°C 45dBa Fan and filter 230V 255mm 2.2kg
Rittal 3241700 SK Fan and filter 230V 54.5W 255x255x129mm 1pc Electrical
Rittal 3241700 SK Fan and filter 230V 54.5W 255x255x129mm 1pc Electrical
Standard range
Order code: 17-5226
MPN: 3241700

Despatched within 4 working days - 68 in stock
1+ £140.20
Price per unit Ex VAT
SK 3241.700 Grey (RAL 7035) 1 129mm (W x H x D) 255 x 255 x 129 mm 255mm IP54, IP55, IP56 0.32A +55°C +55°C -30°C -30°C 54dBa Fan and filter 230V 255mm 2.2kg
Rittal 3285700 SK Pleated filter 652x158x15mm 3 pcs for Electrical Enclosure
Rittal 3285700 SK Pleated filter 652x158x15mm 3 pcs for Electrical Enclosure
Extended range
Order code: 17-5227
MPN: 3285700

Back order - 3 availableBack-order availability date - 04/12/2026
1+ £132.09
10+ £126.71
Price per unit Ex VAT
SK 3285.700 White 3 15mm Other (W x H x D) 652 x 158 x 15 mm 158mm G4 Plastic Pleated filter 652mm

Trustpilot