Rittal 3241700 SK Fan and filter 230V 54.5W 255x255x129mm 1pc Electrical

MPN
3241700
Brand
Rittal
EAN-13
4028177998063
Order Code
17-5226
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £140.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 68 in stock

Rittal 3241700 is a robust fan and filter unit engineered for optimal air circulation and filtration in electrical enclosures. This product is identified alternately as 3386695 and boasts a 230V power rating, consuming 54.5 watts. With dimensions measuring 255mm by 255mm by 129mm, it is designed to ensure reliable operation even in demanding environments. This unit is essential for maintaining efficient temperature control, preventing overheating, and prolonging the lifespan of sensitive electrical components. It finds typical applications in industrial automation systems where consistent air flow is critical to maintaining operational integrity.
Type SK 3241.700
Colour Grey (RAL 7035)
Content 1
Depth 129mm
Dimensions (W x H x D) 255 x 255 x 129 mm
Height 255mm
IP Rating IP54, IP55, IP56
Max. Current Consumption 0.32A
Max. temperature +55°C
Maximum Temperature +55°C
Min. temperature -30°C
Minimum Operating Temperature -30°C
Noise emission (max.) 54dBa
Operating Voltage 230V
Product Type Fan and filter
Weight 2.2kg
Width 255mm

Reviews

Be the first to submit a review

Trustpilot