Rittal 3240700 Fan filter 230V 37.3W 255x255x129mm for enclosure venting

MPN
3240700
Brand
Rittal
EAN-13
4028177998148
Order Code
17-5225
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £121.32
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

Rittal 3240700 is a fan filter designed for optimal enclosure venting and is recognised by the alternate description 3386690 - Rittal 3240700. This product operates at 230 volts and consumes 37.3 watts, featuring dimensions of 255 by 255 by 129 millimetres. It is engineered to ensure efficient air circulation and cooling within electrical enclosures, making it ideal for use in control panels and server cabinets where thermal management is crucial. The robust construction and high airflow capacity enable reliable performance in demanding environments, contributing to the longevity and stability of housed electronics.
Type SK 3240.700
Colour Grey (RAL 7035)
Content 1
Depth 129mm
Dimensions (W x H x D) 255 x 255 x 129 mm
Height 255mm
IP Rating IP54, IP55, IP56
Max. Current Consumption 0.21A
Max. temperature +55°C
Maximum Temperature +55°C
Min. temperature -30°C
Minimum Operating Temperature -30°C
Noise emission (max.) 45dBa
Operating Voltage 230V
Product Type Fan and filter
Weight 2.2kg
Width 255mm

Reviews

Be the first to submit a review

Trustpilot