Rittal 3285700 SK Pleated filter 652x158x15mm 3 pcs for Electrical Enclosure

MPN
3285700
Brand
Rittal
EAN-13
4028177938939
Order Code
17-5227
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £132.09
10+ £126.71
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 3 availableBack-order availability date - 04/12/2026

Rittal 3285700 represents the Manufacturer's Part Number for a high-quality pleated filter designed to enhance the functionality of electrical enclosures. Measuring 652 by 158 by 15 millimetres, these filters come in a pack of three and provide an efficient means of maintaining optimal air circulation within enclosures. This is critical in preventing overheating and ensuring the longevity and performance of sensitive electronic components. As an alternate description, the product is also referred to as Rittal 2840408. These filters are particularly suited to engineering applications that require robust dust and particulate filtration in environments where precise temperature control is essential, such as telecommunications, data centres, and industrial control systems.
Type SK 3285.700
Colour White
Content 3
Degree of protection (IP) Other
Depth 15mm
Dimensions (W x H x D) 652 x 158 x 15 mm
Filter class G4
Height 158mm
Material Plastic
Product Type Pleated filter
Width 652mm

Reviews

Be the first to submit a review

Trustpilot