Rittal 3237108 SK Filter Fan TopTherm 116.5x116.5x16mm 20/25m³/h 230V

MPN
3237108
Brand
Rittal
EAN-13
4028177663411
Order Code
06-4398
Country of Origin
Germany
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £71.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

The Rittal SK 3237.108 is a fan and filter unit measuring 116.5 x 116.5 x 16 mm, designed for effective ventilation in electrical enclosures. It helps control temperature within switchboards, enhancing equipment reliability and performance. Typical applications include maintaining optimal operating conditions in industrial and commercial settings.
Type Fan and filter
Voltage 230 V AC
Dimensions (W x H x D) 116.5 x 116.5 x 16 mm
Air Flow 20m³/h
Built as slide-in ventilator FALSE
Colour Grey
Depth 16mm
Height 116.5mm
IP Rating IP54
Max. operating voltage 230V AC
Min. operating voltage 230V AC
Misc Attribute SK 3237.108
Number of fans 1
Operating voltage AC 50 Hz 230-230V
Operating voltage AC 60 Hz 230-230V
Roof ventilator FALSE
Suitable for wall built-in FALSE
Voltage type AC
Weight 0.000
Width 116.5mm

Reviews

Be the first to submit a review

Trustpilot