Rittal 3237060 SK Enclosure Fan W116.5xH116.5xD16 mm EMC Filter

MPN
3237060
Brand
Rittal
EAN-13
4028177651555
Order Code
06-4396
Country of Origin
Germany
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £61.76
10+ £56.85
25+ £56.53
50+ £56.23
100+ £55.91
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Rittal SK 3237.060 is an enclosure fan measuring 116.50 mm in width, height, and 16 mm in depth, designed for efficient ventilation. As part of electrical enclosure and switchboard ventilation, it aids in maintaining optimal temperature control. This product typically sees applications in industrial environments where maintaining equipment temperature is critical.
Type Enclosure fan
Dimensions (W x H x D) 116.50 x 116.50 x 16 mm
Colour Grey
Depth 16mm
Height 116.50mm
Misc Attribute SK 3237.060
Weight 0.000
Width 116.50mm

Reviews

Be the first to submit a review

Trustpilot