Rittal 3236124 SK Enclosure Fan 1 W 24 V DC 60x60x25.4 mm 1pc

MPN
3236124
Brand
Rittal
EAN-13
4028177637603
Order Code
06-4395
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £59.75
5+ £57.55
10+ £55.51
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The Rittal SK 3236.124 is an enclosure fan featuring a compact 60 x 60 x 25.40 mm size and operates at 24 V DC. Designed by Rittal, it is ideal for electrical enclosure ventilation and switchboard temperature control. This fan enhances system reliability by maintaining optimal operating temperatures.
Type Enclosure fan
Dimensions (W x H x D) 60 x 60 x 25.40 mm
Air Flow 21m³/h
Colour Grey
Depth 25.40mm
Height 60mm
Max. operating voltage 24V DC
Misc Attribute SK 3236.124
Weight 0.000
Width 60mm

Reviews

Be the first to submit a review

Trustpilot