Rittal 2261540 19 inch Wall cabinet

MPN
2261540
Brand
Rittal
EAN-13
4028177983359
Order Code
21-8357
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £627.44
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 1 availableBack-order availability date - 04/12/2026

AX wall housing, 3-piece, BHT:600x746x473 mm, 15 HE, wall part: Closed flange top and bottom, with mini-comfort handle
Height 746mm
Width 600mm
Depth 473mm
Type Wall cabinet

Reviews

Be the first to submit a review

Trustpilot