Rittal 2260940 19 inch Wall cabinet

MPN
2260940
Brand
Rittal
EAN-13
4028177983137
Order Code
21-8352
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £584.21
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

AX wall housing, 3-piece, BHT:600x478x473 mm, 9 HE, wall part: Closed flange top and bottom, with mini-comfort grip
Height 478mm
Width 600mm
Depth 473mm
Type Wall cabinet

Reviews

Be the first to submit a review

Trustpilot