Rittal 1058000 AX Switchboard Cabinet 600x800x250 Steel Grey-white

MPN
1058000
Brand
Rittal
EAN-13
4028177813311
Order Code
06-4073
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £212.81
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 8 availableBack-order availability date - 03/12/2026

The Rittal switchboard cabinet AX 1058.000 is a grey-white steel enclosure with dimensions 600 x 800 x 250 mm. It is designed for electrical and electronic housing, offering durability and protection in industrial settings. Suitable for use in various environments, it provides a reliable solution for organising and securing critical components.
Type Switchboard cabinet
Enclosure Height 800mm
Enclosure Length 250mm
Enclosure Width 600mm
Colour Grey-white (RAL 7035)
Protection Rating IP66
Dim (W x H x D) 600 x 800 x 250 mm
IP Rating IP66
Material Steel plate
Misc Attribute 1 Single-door (arrester on right, can be changed to left)
Misc Attribute 2 AX 1058.000
Standards UL, C-UL

Reviews

Be the first to submit a review

Trustpilot