Rittal 1054000 AX Switchboard Cabinet 600x600x250mm Steel Grey-white

MPN
1054000
Brand
Rittal
EAN-13
4028177813328
Order Code
06-4070
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £175.18
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 9 availableBack-order availability date - 03/12/2026

The Rittal AX 1054.000 is a switchboard cabinet made from steel plate, measuring 600 x 600 x 250 mm, and finished in grey-white (RAL 7035). This durable cabinet provides secure housing for electrical components in industrial and commercial environments. It is typically used for organising and protecting electrical systems.
Type Switchboard cabinet
Enclosure Height 600mm
Enclosure Length 250mm
Enclosure Width 600mm
Colour Grey-white (RAL 7035)
Protection Rating IP66
Dim (W x H x D) 600 x 600 x 250 mm
IP Rating IP66
Material Steel plate
Misc Attribute 1 Single-door (arrester on right, can be changed to left)
Misc Attribute 2 AX 1054.000
Standards UL, C-UL

Reviews

Be the first to submit a review

Trustpilot