Rittal 1039000 AX Switchboard Cabinet 600x380x210 Steel RAL 7035

MPN
1039000
Brand
Rittal
EAN-13
4028177813380
Order Code
06-4067
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £111.99
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 4 availableBack-order availability date - 12/11/2026

Rittal manufactures the AX 1039.000 switchboard cabinet, featuring a steel plate construction in a grey-white (RAL 7035) finish. The cabinet measures 600 x 380 x 210 mm and is designed for housing electrical switchgear and controlgear assemblies. It is typically used in industrial and commercial installations for protecting sensitive equipment.
Type Switchboard cabinet
Enclosure Height 380mm
Enclosure Length 210mm
Enclosure Width 600mm
Colour Grey-white (RAL 7035)
Protection Rating IP66
Dim (W x H x D) 600 x 380 x 210 mm
IP Rating IP66
Material Steel plate
Misc Attribute 1 Single-door (arrester on right, can be changed to left)
Misc Attribute 2 AX 1039.000
Standards UL, C-UL

Reviews

Be the first to submit a review

Trustpilot