Ring 8SH1S2-WEU0 Spotlight Cam Plus Plug-In White 1080p Wi-Fi IP CCTV

MPN
8SH1S2-WEU0
Brand
ring
EAN-13
0840268919832
Order Code
10-4827
Country of Origin
China
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £162.78
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Ring's Spotlight Cam Plus - Plug-In - White 8SH1S2-WEU0 is a Wi-Fi IP CCTV camera that captures video in 1920 x 1080p resolution. This internet camera is ideal for enhancing home security by providing real-time video monitoring and motion detection alerts. Its plug-in design ensures continuous power supply without the need for battery replacement.
Type CCTV camera
Resolution 1920 x 1080 p
App compatibility Yes
Camera type Compact camera
Colour White
Depth 76.4mm
Dimensions (W x H x D) 80.5 x 126.25 x 76.4 mm
Height 126.25mm
Screen size diagonal (inches) 1.0in
Signal standard IP
Transfer Type Wi-Fi
Used at Outdoors
Weight 326g
Width 80.5mm

Reviews

Be the first to submit a review

Trustpilot