Rigol DSG815 Function Generator

MPN
DSG815
Brand
Rigol
EAN-13
4016139006840
Order Code
64-7978
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £1868.53
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Rigol DSG815 is an RF Signal Generator that offers standard AM/FM/ØM analogue modulation as well as options for pulse modulation with a maximum frequency 1.5GHz. The DSG815 features a high signal purity with phase noise measuring <-105dBc/Hz @ 20kHz (typical) and a wide output range of
-110dBm to +13dBm. It also has an amplitude accuracy of < 0.5dB (typical).

The DSG815 has an optional Pulse Modulation with an On/Off ratio of up to 70dB (order code 64-7433), and an optional Pulse Train Generator (order code 64-7434) available.

Besides the analogue output the device includes a USB-Host- and a USB-device and a LAN interface. The DSG815 has all of the functions of a high-level RF signal generator at a fraction of the cost. In addition, to meet the demands of production environments, the DSG815 has been designed to be durable and reliable.

The DSG815 is compact and light weight, with a clear user interface. It is easy to operate and can output stable, precise and pure signals. It is a highly cost effective economical RF signal generator, and an ideal tool for various fields such as communication, computers, instrumentation, R&D, education, production and maintenance.


  • Highest frequency: 1.5GHz
  • Amplitude accuracy: < 0.5dB (typical)
  • Output amplitude range: -110dBm to +13dBm
  • High signal purity, phase noise: < -105dBc/Hz @ 20kHz (typical)
  • Standard AM/FM/0M analogue modulation
  • All modulation schemes support internal and external modulation modes
  • Standard 2U height design to save rack space
  • Standard USB/LAN remote control interfaces. SCPI command set for remote control
  • Wear-free electronic attenuator design
  • Optional Rigol DSG 800-PUG Extension Pulse Modulation and Pulse Generator (order code 64-7433)
  • Optional Rigol DSG-800 PUM Extension Pulse Modulation (order code 64-7434)
  • Manufacturer's part: Rigol DSG815
Type Mains-powered
Frequency Range 1.5GHz
Manufacturers Warranty 1 Year
Number of Channels 1
Amplitude +20dBm

Reviews

Be the first to submit a review

Trustpilot