Rigol DL3031A Programmable Load 350W 150V DC 60A Low Noise 4 Modes Display

MPN
DL3031A
Brand
Rigol
EAN-13
2050005354705
Order Code
10-4771
Country of Origin
China
  • Free UK shipping available
  • 1 Year Manufacturers Warranty
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £1136.03
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Rigol's DL3031A is an electrical load designed with specifications of 150 V DC, 60 A, and 350 W. This equipment is ideal for testing power supplies, batteries, and other electrical components. It is commonly used in laboratory settings, production lines, and maintenance environments.
Wattage 350W
Current (A) 60A
Voltage 230V AC
Load Type Electrical load
Manufacturers Warranty 1 Year
Calibrated to Manufacturer's standards (no certificate)
Depth 418mm
Dim (W x H x D) 239 x 157 x 418 mm
Height 157mm
Inputs Laboratory jacks, screw terminals
Load connection Screw terminals (front)
Load input voltage (min.) 0V DC
Min. load input current 0A
Minimum Input Volage 115V AC
Non-stop power rating 0W
Weight 9000g
Width 239mm

Reviews

Be the first to submit a review

Trustpilot