Rigol DL3021A Programmable Electronic Load, 150V DC, 40A, 200W, USB/RS232

MPN
DL3021A
Brand
Rigol
EAN-13
2050005354699
Order Code
10-4769
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £565.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

Rigol's DL3021A electrical load offers up to 150 V DC, 40 A, and 200 W of power capability. This device is commonly used for testing power supplies and other electrical components. The DL3021A ensures accurate measurements and reliable performance in laboratory settings.
Wattage 200W
Current (A) 40A
Voltage 230V AC
Load Type Electrical load
Manufacturers Warranty 1 Year
Calibrated to Manufacturer's standards (no certificate)
Depth 418mm
Dim (W x H x D) 239 x 157 x 418 mm
Height 157mm
Inputs Laboratory jacks, screw terminals
Load connection Screw terminals (front)
Load input voltage (min.) 0V DC
Min. load input current 0A
Minimum Input Volage 115V AC
Non-stop power rating 0W
Weight 9000g
Width 239mm

Reviews

Be the first to submit a review

Trustpilot