Rigol DG902 Pro Signal Generator 1 µHz-70 MHz 2-Channel Mains-Powered

MPN
DG902 Pro
Brand
Rigol
EAN-13
0697333240809
Order Code
10-4755
Country of Origin
China
  • Free UK shipping available
  • 1 Year Manufacturers Warranty
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £595.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Rigol DG902 Pro is a mains-powered function generator capable of producing signals from 1 µHz to 70 MHz across two channels. Key features include support for sinusoidal, rectangular, ramp, pulse, arbitrary waveforms, and noise generation. It is ideal for use in designing and testing electronic circuits, educating in laboratories, and ensuring equipment performance.
Type Mains-powered
Frequency Range 1 μHz - 60MHz
Manufacturers Warranty 1 Year
Number of Channels 2-channel
ARB frequency range 1 µHz - 30MHz
Calibrated to Manufacturer's standards (no certificate)
Dim (W x H) 266 mm x 165 mm
Height 165mm
Max. frequency 70MHz
Min. frequency 1 µHz
Voltage Supply Mains
Weight 1.78kg
Width 266mm

Reviews

Be the first to submit a review

Trustpilot