RIDGID 97070 811A Optional Die Head BSPT 97070

MPN
97070
Brand
RIDGID
EAN-13
0095691970701
Order Code
96-9139
Country of Origin
USA
Qty Unit Price (Ex VAT)
1+ £411.96
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

This RIDGID 811A Optional Die Head BSPT has a (QO) Quick Opening manual release for user-specified thread lengths. It is ideal for use with 2in threading machines and is used to cut threads in a right direction.

Specification

Model: 811A.
Thread Direction: Right Handed.
Oil Through Head: Yes.
Die Type: Universal.
Capacity: Pipe 3-50mm (1/8 - 2in), Bolt: 6-50mm (1/4 - 2in).
Weight: 5.9kg.


Type Threading

Reviews

Be the first to submit a review

Trustpilot