RIDGID 92685 Chain Tong - Double Ended 60-323mm (2-12in) Capacity 3237

MPN
92685
Brand
RIDGID
EAN-13
0095691926852
Order Code
96-9166
Country of Origin
Slovenia

Discontinued


RIDGID Chain Tongs are designed and sized to provide extra leverage for the toughest jobs. All chains are tested to 2/3 of its breaking strength.

Model 3215 is a single-end tong but all other models feature double-end jaw styles which can be reversed.

RIDGID Chain Tong - Double Ended 60-323mm (2-12in) Capacity

Total Length: 1,625mm (64in).
Pipe Capacity: 60-323mm (2-12in).
Chain Length: 1,410mm (55.1/2in).
Chain Breaking Load: 14,061.0kg.
Weight: 30kg.


Type Wrench

Trustpilot