Christmas Opening Hours and Delivery Dates here

RIDGID 66747 Quick-Acting 151ML Tube Cutter For Plastic 50mm Capacity 66747

Order Code:

96-9241

Brand: RIDGID MPN: 66747 EAN-13: 0095691667472
Qty Unit Price (Ex VAT)
1+ £70.06
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The RIDGID Quick-Acting Tube Cutters for Plastic feature a quick-acting design, I-beam construction, hardened wear surfaces and thrust bearing slide assemblies for smooth operation.

The X-CEL Knob cuts tubing more quickly and easily with its larger, more ergonomic designs. The X-CEL Wheel Pin makes changing the cutter wheel quicker using the new ball detent design, no tools needed and no lost clips.

Also available in models for Copper pipe.

RIDGID 66747 Quick-Acting 151ML Tube Cutter For Multilayer Plastic.

Std. Wheel: E-545.
Capacity: 10-50mm (1/8 - 1.1/2in).
Weight: 0.50kg.


Type Cutter

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot