RIDGID 66742 Heavy-Duty Constant Swing 150LS Tube Cutter 35mm Capacity 66742

MPN
66742
Brand
RIDGID
EAN-13
0095691667427
Order Code
96-9170
Country of Origin
China
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £56.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The RIDGID Constant Swing Tube Cutter features an enclosed feed screw to eliminate clogging and jamming, grooved rollers for close-to-flare cuts, and a fold-away reamer.

It has an X-CEL Knob that cuts tubing more quickly and easily with the larger, more ergonomic design. Whilst the X-CEL Wheel Pin helps to change your cutter wheel quickly using the new ball detent design, with no tool needed and no lost clips.

It is made from high-strength zinc alloy and there is a spare cutter wheel included in the knob. It cuts copper, brass, and aluminium tubing and thin-wall conduit.

RID66742 is fitted with a heavy-duty cutting wheel.

RIDGID 66742 Heavy-Duty Constant Swing 150LS Tube Cutter.

Std. Wheel: E-4546.
Capacity: 6-35mm (1/4 - 1.3/8in).
Weight: 0.47kg.


Type Cutter
Cutting Capacity 35mm

Reviews

Be the first to submit a review

Trustpilot