Christmas Opening Hours and Delivery Dates here

RIDGID 59202 154 PE Quick-Acting Tubing Cutters for Polyethylene Pipe 110mm Cap

Order Code:

96-9246

Brand: RIDGID MPN: 59202 EAN-13: 0095691592026
Qty Unit Price (Ex VAT)
1+ £236.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The RIDGID Quick-Acting Tubing Cutter is fitted with a cutting wheel specifically designed to cut Pe pipe. The cutter is fitted with an ergonomic X-CEL Knob, that makes cutting tubing quicker and easier.

It has a quick-acting design with an I-beam construction, featuring hardened surfaces and thrust bearing slide assemblies for smooth operation and increased working life. The X-CEL wheel pin allows you to change the cutter wheel quickly using the new ball detent design, with no tools needed and no lost clips.

RIDGID 154 PE Quick-Acting Tubing Cutter For Polyethylene (PE) Pipe

Capacity: 50-110mm (2 - 4.1/4in).
Std. Wheel: E2880.
Weight: 1.72kg.


Type Cutter

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot