RIDGID 57018 C15/22 C-Style Copper Cutter 15 & 22mm

MPN
57018
Brand
RIDGID
EAN-13
0095691570185
Order Code
96-9160
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £71.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 20 in stock

The RIDGID C15/22 C-Style 15 & 22mm Copper Cutter is one cutter with a quick-change feature. With a snap-on feature for a quick pipe connection and no size adjustment, saving valuable time. The spring-loaded cutter wheel provides constant pressure on the pipe for fast, straight cuts every time.

RIDGID’s X-CEL® Wheel Pin provides quick wheel replacement. No tools or disassembly of the housing required. It has a heavy-duty construction, enclosed in a zinc die-cast housing for increased durability. The body features unique screwdriver slots that provide extra leverage when making cuts in tight spaces.


Type Cutter
Cutting Capacity 22mm

Reviews

Be the first to submit a review

Trustpilot