RIDGID 36848 CA-150 Micro SeeSnake® Hand Held Inspection Camera 36848

MPN
36848
Brand
RIDGID
EAN-13
0095691368485
Order Code
96-9161
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £244.09
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The RIDGID CA-150 Micro SeeSnake® Hand Held Inspection Camera can capture up to 20 still images during inspections to playback on screen later. The rugged 17mm aluminium camera head combined with a one-handed pistol grip design makes this tool ideal for the most demanding environments.

With 4 super bright LED lights to provide increased illumination for excellent visibility in even the darkest inspection areas. A crisp 3.5in colour LCD screen with 180° digital rotation, provides upright images for better problem analysis without spending time or effort positioning the camera head.

Supplied with: 4 x AA Batteries, 1 x RCA Cable, 1 x Mirror, 1 x Magnet & Hook and 1 x Carry Case.


Type Camera
Probe Length 3m
Resolution 320 x 240pixel

Reviews

Be the first to submit a review

Trustpilot