RIDGID 36158 Micro LM-100 Laser Distance Measure 50m

MPN
36158
Brand
RIDGID
EAN-13
0095691361585
Order Code
96-9131
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £108.53
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Ridgid Micro LM-100 Laser Distance Measure provides simple, quick and accurate distance readings with its ultra-sharp Class II lasers. Distance reading will appear on the easy to read LCD display.

The measure enables professional tradesman to quickly determine run distances for bidding, calculate the distance of piping runs, measure trouble spots down the line and quickly determine spacing for code compliance. Measures feet, inches and metres. Stores up to 20 measurements. Bright Backlit Display allows use in poorly lit areas. Rugged over-moulding allows excellent grip.

Measurement calculations: area, volume, and indirect measurement calculations.

Specification:

Accuracy: ±1.5mm.
Operating Range: 50m.
Power: 2 x AAA batteries (supplied).
Protection Class: IP54 (dust & water splash).


Type Laser Distance Measurer
Accuracy 1.5mm
Measurement Range 0 - 50m

Reviews

Be the first to submit a review

Trustpilot