RIDGID 31657 Quick-Acting 154-P Tube Cutter For Plastic 110mm Capacity 31657

MPN
31657
Brand
RIDGID
EAN-13
0095691316578
Order Code
96-9238
Country of Origin
USA
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £216.32
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The RIDGID Quick-Acting Tube Cutters for Plastic feature a quick-acting design, I-beam construction, hardened wear surfaces and thrust bearing slide assemblies for smooth operation.

The X-CEL Knob cuts tubing more quickly and easily with its larger, more ergonomic designs. The X-CEL Wheel Pin makes changing the cutter wheel quicker using the new ball detent design, no tools needed and no lost clips.

Also available in models for Copper pipe.

RIDGID 31657 Quick-Acting 154-P Tube Cutter For Plastic

Std. Wheel: E-2156.
Capacity: 50-110mm (1.1/2 - 4in).
Weight: 1.72kg.


Type Cutter

Reviews

Be the first to submit a review

Trustpilot