RIDGID 31652 Quick-Acting 154 Tube Cutter For Copper 116mm Capacity 31652

MPN
31652
Brand
RIDGID
EAN-13
0095691316523
Order Code
96-9243
Country of Origin
USA

Discontinued


The RIDGID Quick-Acting Tube Cutters for Copper feature a quick-acting design, I-beam construction, hardened wear surfaces and thrust bearing slide assemblies for smooth operation.

The X-CEL Knob cuts tubing more quickly and easily with the larger, more ergonomic design and the X-CEL wheel pin makes changing the cutter wheel quicker using the new ball detent design, with no tools needed and no lost clips.

Also available in models for plastic pipe.

RIDGID 31652 Quick-Acting 154 Tube Cutter For Copper

Std. Wheel: E-2558.
Capacity: 48-116mm (1.7/8 - 4.1/2in).
Weight: 1.72kg.


Type Cutter

Trustpilot