RIDGID 31370 No.5P Strap Wrench for Plastic 750mm (29.1/4in) 31370

MPN
31370
Brand
RIDGID
EAN-13
0095691313706
Order Code
96-9273
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £104.24
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The RIDGID Strap Wrenches are best for any polished pipe. They have a sturdy, cast-iron housing with an I-beam handle and a strong, woven nylon strap that gives a tight grip.

Two models available with special strap for plastic pipe.

RIDGID No.5P Strap Wrench has a strap designed for use with plastic pipe.

Handle Length: 450mm (18in).
Strap Length: 750mm (29.1/4in).
Strap Width: 45mm (1.3/4in).
Rated Pipe Capacity: 125mm (5in).
Actual O.D. Capacity: 135mm (5.1/2in).
Weight: 1.0kg.

Rated Pipe Capacity is the nominal diameter that can be correctly tightened.
Actual O.D. Capacity is the actual O.D. that strap can accommodate.


Type Wrench

Reviews

Be the first to submit a review

Trustpilot