RIDGID 31115 Aluminium Straight Pipe Wrench 1200mm (48in)

MPN
31115
Brand
RIDGID
EAN-13
0095691311153
Order Code
96-9153
Country of Origin
USA

No longer stocked


The RIDGID Aluminium Straight Pipe Wrench has the same strength and durability as other RIDGID heavy-duty wrenches but are made from lightweight aluminium. These are nearly 40% lighter than the cast-iron wrench of the same size. The jaws are identical to the RIDGID heavy-duty wrenches.

RIDGID Aluminium Straight Pipe Wrench

Size: 1200mm (48in)
Capacity: 150mm (6in)
Weight: 8.4kg


Type Wrench

Trustpilot