RIDGID 31090 Aluminium Straight Pipe Wrench 250mm (10in)

MPN
31090
Brand
RIDGID
EAN-13
0095691310903
Order Code
96-9148
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £62.40
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The RIDGID Aluminium Straight Pipe Wrench has the same strength and durability as other RIDGID heavy-duty wrenches but are made from lightweight aluminium. These are nearly 40% lighter than the cast-iron wrench of the same size. The jaws are identical to the RIDGID heavy-duty wrenches.

RIDGID Aluminium Straight Pipe Wrench

Size: 250mm (10in)
Capacity: 40mm (1.1/2in)
Weight: 0.4kg


Type Wrench

Reviews

Be the first to submit a review

Trustpilot